Filter Your Search
1 - 3 of 3 results
|
XF04061-2S
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO. TURNS RATIO: 1:1. | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.73 mm | 9.65 mm | 8.38 mm | XFMRS INC | compliant | EAR99 | |||||||||||||
|
XF0406-CMC10
XFMRS Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.26 mm | 9.02 mm | 6.86 mm | XFMRS INC | compliant | EAR99 | ROHS COMPLIANT | |||||||||||
|
XF0403-00U2
XFMRS Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 | UL | 85 °C | -40 °C | 17 mm | 17.5 mm | 11 mm | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 4.7 Ω | DATA LINE FILTER | 40 mH | THROUGH HOLE MOUNT | 4 | 200 mA |