Filter Your Search
1 - 1 of 1 results
|
XFL2005-221MEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 128 mΩ | 20 % | YES | 1 MHz | 1.48 A | 480 MHz | COMPOSITE | 0808 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |