Filter Your Search
1 - 10 of 48 results
|
XFL5015-681MEC
Coilcraft Inc
|
$1.3322 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 9.4 mΩ | 20 % | YES | 1 MHz | 11.3 A | 70 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
XFL5015-421MEC
Coilcraft Inc
|
$1.4608 | Yes | Active | GENERAL PURPOSE INDUCTOR | 420 nH | 7.19 mΩ | 20 % | YES | 1 MHz | 12.7 A | 92 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
XFL5015-221MEC
Coilcraft Inc
|
$1.7838 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.83 mΩ | 20 % | YES | 1 MHz | 16.2 A | 155 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL5015-122MEC
Coilcraft Inc
|
$2.0954 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 16.6 mΩ | 20 % | YES | 1 MHz | 9.2 A | 51 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL5015-152MEC
Coilcraft Inc
|
$2.0954 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20.1 mΩ | 20 % | YES | 1 MHz | 8 A | 48 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL5015-152MTD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20.1 mΩ | 20 % | YES | 1 MHz | 8 A | 48 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
XFL5015-152MTC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20.1 mΩ | 20 % | YES | 1 MHz | 8 A | 48 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
XFL5015-122MTB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 15.1 mΩ | 20 % | 6.1 A | 51 MHz | 2221 | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | SMT | TR | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | 2221 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
XFL5015-681MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 9.4 mΩ | 20 % | YES | 1 MHz | 11.3 A | 70 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
XFL5015-421MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 420 nH | 7.19 mΩ | 20 % | YES | 1 MHz | 12.7 A | 92 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 1.5 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |