Filter Your Search
1 - 1 of 1 results
|
XGL5020-161MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 nH | 2.1 mΩ | 20 % | YES | 1 MHz | 29.4 A | 150 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 2.1 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | CHIP | compliant |