Filter Your Search
1 - 1 of 1 results
|
XGL6030-681MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 3.5 mΩ | 20 % | YES | 1 MHz | 22.5 A | 52 MHz | COMPOSITE | 2626 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 3.1 mm | 6.71 mm | 6.51 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |