Filter Your Search
1 - 1 of 1 results
|
XLG-200-12-A
Mean Well
|
$45.9941 | Active | 115 V | 12 V | 305 V | 100 V | 11.64 V | 12.36 V | 16 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 2 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 192 W | 1.3 s | R-MXMA-X | CB, CE, EAC, EN, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |