Filter Your Search
1 - 1 of 1 results
|
XM0L1306QDYYRQ1
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 MHz | 65536 | 4096 | Cortex-M0+ | 32 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 3 | 2 | 8 | 8 | YES | FLASH | 2.4 mA | 3.6 V | 1.62 V | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm |