Filter Your Search
1 - 10 of 126 results
|
XM1804KBK199
Alpha Wire
|
Check for Price | Yes | Active | 4 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 8.46 mm | 41X34 | ALPHA WIRE CO | unknown | ||||||
|
XM1812KBK199
Alpha Wire
|
Check for Price | Yes | Active | 12 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 12.32 mm | 41X34 | ALPHA WIRE CO | compliant | ||||||
|
XM1817RCYBK990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | ||||||||||||||||||||||
|
XM1842LBK990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | unknown | |||||||||||||||||||||
|
XM1817RBK199
Alpha Wire
|
Check for Price | Yes | Active | 17 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 15.16 mm | 41X34 | ALPHA WIRE CO | compliant | ||||||
|
XM1834LCYBK199
Alpha Wire
|
Check for Price | Yes | Active | 34 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | CE; CSA; UL | NO | NO | NO | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | 21.74 mm | 41X34 | ALPHA WIRE CO | unknown | ||
|
XM1842RBK199
Alpha Wire
|
Check for Price | Yes | Active | 42 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 22.2 mm | 41X34 | ALPHA WIRE CO | unknown | ||||||
|
XM1804LBK199
Alpha Wire
|
Check for Price | Yes | Active | 4 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 8.46 mm | 41X34 | ALPHA WIRE CO | unknown | ||||||
|
XM1807LCYBK199
Alpha Wire
|
Check for Price | Yes | Active | 7 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | 11.33 mm | 41X34 | ALPHA WIRE CO | unknown | ||||||
|
XM1822LCYBK199
Alpha Wire
|
Check for Price | Yes | Active | 22 | CONTROL CABLE/COMMAND CABLE | 22 mΩ | 1 kV | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | 17.7 mm | 41X34 | ALPHA WIRE CO | unknown |