Filter Your Search
1 - 10 of 32 results
|
XPC107APX66L
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | S-PBGA-B503 | Not Qualified | e0 | 503 | PLASTIC/EPOXY | BGA | BGA503,25X25,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA503,25X25,50 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
XPC107APX100LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | PCI; I2C; 60X PROCESSOR | 64 | 32 | 66 MHz | 64 | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 1 | 503 | PLASTIC/EPOXY | BGA | BGA503,25X25,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | MOTOROLA INC | 33 X 33 MM, PLASTIC, BGA-503 | unknown | 8542.39.00.01 | |||||||
|
XPC107APX100LD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | PCI; I2C; 60X PROCESSOR | 64 | 32 | 66 MHz | 64 | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 1 | 503 | PLASTIC/EPOXY | BGA | BGA503,25X25,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | MOTOROLA INC | BGA, BGA503,25X25,50 | unknown | 8542.39.00.01 | BGA | 503 | |||||
|
XPC107APX100LA
Motorola Semiconductor Products
|
Check for Price | Obsolete | PCI; I2C; 60X PROCESSOR | 64 | 32 | 100 MHz | 64 | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 503 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | MOTOROLA INC | BGA, | unknown | 8542.39.00.01 | ||||||||||
|
XPC107APX133WD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | CMOS | S-PBGA-B503 | Not Qualified | e0 | 503 | PLASTIC/EPOXY | BGA | BGA503,25X25,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA503,25X25,50 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
XPC107APX100L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | CMOS | S-PBGA-B503 | Not Qualified | e0 | 503 | PLASTIC/EPOXY | BGA | BGA503,25X25,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA503,25X25,50 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
XPC107APX66LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | PCI; I2C; 60X PROCESSOR | 64 | 32 | 66 MHz | 64 | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 1 | 503 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | MOTOROLA INC | 33 X 33 MM, PLASTIC, BGA-503 | unknown | 8542.39.00.01 | ||||||||
|
XPC107APX133WD
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 2.5,2.5/3.3,3.3 V | S-PBGA-B503 | Not Qualified | e0 | 503 | PLASTIC/EPOXY | BGA | BGA503,25X25,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA503,25X25,50 | unknown | ||||||||||||||||||
|
XPC107APX100LB
Motorola Mobility LLC
|
Check for Price | Obsolete | PCI; I2C; 60X PROCESSOR | 64 | 32 | 100 MHz | 64 | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 503 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | MOTOROLA INC | BGA, | unknown | 8542.39.00.01 | BGA | 503 | ||||||||
|
XPC107ARX66L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | CMOS | S-XBGA-B503 | Not Qualified | e0 | 503 | CERAMIC | BGA | BGA503,25X25,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA503,25X25,50 | unknown | 8542.31.00.01 |