Filter Your Search
1 - 10 of 15 results
|
XPC823EZT66B2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 26 | 5 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,23X23,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA | BGA, BGA256,23X23,50 | 256 | unknown | 8542.31.00.01 | ||||||||||||
|
XPC823EZT75B
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
XPC823EZT66B2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 26 | 5 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,23X23,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | unknown | 8542.31.00.01 | |||||||||||||
|
XPC823EZT66B2
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
XPC823EZT75B2
Nexperia
|
Check for Price | Active | 32 | 75 MHz | 32 | 26 | 5 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B256 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | NEXPERIA | BGA-256 | compliant | 8542.31.00.01 | ||||||||||||||
|
XPC823EZT75BA
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 75 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,23X23,50 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | not_compliant | ||||||||||||||||||||||
|
XPC823EZT66B2
Rochester Electronics LLC
|
Check for Price | Active | 32 | 66 MHz | 32 | 26 | 5 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | S-PBGA-B256 | COMMERCIAL | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS LLC | BGA | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | 256 | unknown | |||||||||||||||
|
XPC823EZT75B2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 75 MHz | 32 | 26 | 5 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | 256 | not_compliant | 8542.31.00.01 | 3A991 | |||||
|
XPC823EZT75B2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 75 MHz | 32 | 26 | 5 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,23X23,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | unknown | 8542.31.00.01 | |||||||||||||
|
XPC823EZT66B
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | unknown | 8542.31.00.01 |