Filter Your Search
1 - 1 of 1 results
|
XPL2010-104MLC
Coilcraft Inc
|
$2.1164 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 9.27 Ω | 20 % | YES | 1 MHz | 170 mA | 11 MHz | COMPOSITE | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.9 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |