Filter Your Search
1 - 3 of 3 results
|
XPS546B24ARVFR
Texas Instruments
|
Check for Price | Obsolete | 12 V | 18 V | 2.95 V | 250 mV | 5.5 V | 20 A | 17 mA | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N40 | 150 °C | -40 °C | 40 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | HQCCN, | compliant | EAR99 | 8542.39.00.01 | 2020-02-23 | Texas Instruments | ||||||||
|
XPS546D24RVFT
Texas Instruments
|
Check for Price | Obsolete | SWITCHING REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | 2018-11-10 | ||||||||||||||||||||||||||||||||||
|
XPS546A24ARVFR
Texas Instruments
|
Check for Price | Obsolete | 12 V | 1.5 V | 16 V | 2.95 V | 1.49 V | 1.51 V | 10 A | 12 mA | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N40 | 150 °C | -40 °C | 40 | PLASTIC/EPOXY | HQCCN | LCC40,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 1.52 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC40,.2X.28,20 | compliant | EAR99 | 8542.39.00.01 | 2020-02-23 | Texas Instruments |