Filter Your Search
1 - 2 of 2 results
|
XQ7A50T-1FG484M
AMD
|
Check for Price | No | Active | 1 V | 250 | 250 | 52160 | 4075 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | HKMG | 4075 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 30 | 484 | PLASTIC | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD | ||||
|
XQ7A50T-1FG484M
AMD Xilinx
|
Check for Price | No | Transferred | 1 V | 250 | 250 | 52160 | 4075 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | HKMG | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 30 | 484 | PLASTIC | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | XILINX INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 |