Filter Your Search
1 - 2 of 2 results
|
XQR5VFX130-1CN1752V
AMD Xilinx
|
Check for Price | No | Transferred | 1 V | 131072 | 10240 | 110 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-CBGA-X1752 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1M Rad(Si) V | 1752 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | YES | UNSPECIFIED | 1 mm | BOTTOM | 45 mm | 45 mm | 8.8 mm | XILINX INC | CGA-1752 | not_compliant | 9A515.E.2 | 8542.39.00.01 | |||
|
XQR5VFX130-1CN1752V
AMD
|
Check for Price | No | Active | 1 V | 131072 | 10240 | 110 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-CBGA-X1752 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1M Rad(Si) V | 1752 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | YES | UNSPECIFIED | 1 mm | BOTTOM | 45 mm | 45 mm | 8.8 mm | ADVANCED MICRO DEVICES INC | CGA-1752 | compliant | AMD |