Filter Your Search
1 - 8 of 8 results
|
XR-215CP
MaxLinear Inc
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXLINEAR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
XR-215ACD
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 26 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOP, SOP16,.25 | compliant | 8542.39.00.01 | SOIC | 16 | |||
|
XR-215D
MaxLinear Inc
|
Check for Price | No | Obsolete | YES | COMMERCIAL | R-XDSO-G16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXLINEAR INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | ||||||||||||||
|
XR-215MD
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | YES | PHASE LOCKED LOOP | 1 | 15 mA | 26 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
XR-215CP
Exar Corporation
|
Check for Price | No | Transferred | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
XR-215D
Exar Corporation
|
Check for Price | No | Transferred | YES | COMMERCIAL | R-XDSO-G16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP16,.25 | compliant | 8542.39.00.01 | ||||||||||||||
|
XR-215ACP
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 26 V | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | EXAR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | |||
|
XR-215CN
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | PHASE LOCKED LOOP | 1 | 15 mA | 26 V | 5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.2438 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |