Filter Your Search
1 - 10 of 11 results
|
XR-2206EA883
Exar Corporation
|
Check for Price | Obsolete | NO | SQUARE; TRIANGULAR; RAMP; SINE; PULSE | 1 | 26 V | 10 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.2438 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
XR-2206M
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | BIPOLAR | 1 | 17 mA | 26 V | 10 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XR2206EA883C
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 1 MHz | WAVEFORM GENERATION | BIPOLAR | 1 | 20 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
XR-2206P
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | BIPOLAR | 1 | 17 mA | 26 V | 10 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 1 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | EXAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
XR-2206D-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 12 V | YES | 1 MHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | 1 | 26 V | 10 V | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | EXAR | ||||||||
|
XR-2206CP-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 12 V | NO | WAVEFORM GENERATION | BIPOLAR | 20 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e3 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
XR-2206CN
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR; RAMP; SINE; PULSE | BIPOLAR | 1 | 20 mA | 26 V | 10 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.2438 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
XR-2206CP
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | BIPOLAR | 1 | 20 mA | 26 V | 10 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 1 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.1295 mm | 5.334 mm | 7.62 mm | EXAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | EXAR | |||||
|
XR-2206N
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR; RAMP; SINE; PULSE | BIPOLAR | 1 | 20 mA | 26 V | 10 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.2438 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
XR2206M883B
Exar Corporation
|
Check for Price | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | 1 | 26 V | 10 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 |