Filter Your Search
1 - 4 of 4 results
|
XR17D158CV
Exar Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 0.78125 MBps | 50 MHz | 41 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 8 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | EXAR CORP | QFP | LQFP-144 | 144 | compliant | 8542.31.00.01 | |||||||
|
XR17D158CV-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MAXLINEAR INC | LFQFP, | compliant | 8542.31.00.01 | 5A991 | MaxLinear, Inc. | ||||||||
|
XR17D158CVTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI | 32 | 32 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | EXAR CORP | QFP | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | 144 | compliant | 8542.31.00.01 | |||||||||
|
XR17D158CV-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | PCI | 32 | 32 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | EXAR CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | EXAR |