Filter Your Search
1 - 2 of 2 results
|
XR20M1170IG16TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | EXAR CORP | TSSOP, TSSOP16,.25 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
XR20M1170IG16TR-F
MaxLinear Inc
|
Check for Price | Yes | Not Recommended | I2C; SPI; UART | 2 | 2 MBps | 64 MHz | 8 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | OPERATES AT 2.5V @ 50 MHZ AND 1.8V @ 32MHZ | NO | ASYNC, BIT | YES | 1 | 3.63 V | 2.97 V | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MAXLINEAR INC | , | compliant | 8542.31.00.01 | MaxLinear, Inc. |