Filter Your Search
1 - 2 of 2 results
|
XR22417CV48-F
MaxLinear Inc
|
Check for Price | Obsolete | I2C | 1.5 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 1.8V AND 3.3V NOMINAL SUPPLY | 5.5 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MAXLINEAR INC | LFQFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||
|
XR22417CV48-F
Exar Corporation
|
Check for Price | Yes | Transferred | I2C | 1.5 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 1.8V AND 3.3V NOMINAL SUPPLY | 5.5 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | EXAR CORP | LFQFP, | compliant | 8542.31.00.01 | EXAR |