Filter Your Search
1 - 2 of 2 results
|
XR22800IL32-F
Exar Corporation
|
Check for Price | Yes | Transferred | I2C | 25 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IEEE 802.3 | 5.25 V | 4.4 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | EXAR CORP | HVQCCN, | compliant | 8542.31.00.01 | EXAR | |||
|
XR22800IL32-F
MaxLinear Inc
|
Check for Price | Yes | Active | I2C | 25 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IEEE 802.3 | 5.25 V | 4.4 V | INDUSTRIAL | S-XQCC-N32 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MAXLINEAR INC | HVQCCN, | compliant | 8542.31.00.01 | MaxLinear, Inc. |