Filter Your Search
1 - 1 of 1 results
|
XR3075XIDTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 300 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | GREEN, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 |