Filter Your Search
1 - 6 of 6 results
|
XR88C681CJTR-F
MaxLinear Inc
|
$5.1262 | Yes | End Of Life | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 4 | 0.125 MBps | 7.372 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | QCCJ, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||||
|
XR88C681CJ-F
MaxLinear Inc
|
$5.2936 | Yes | End Of Life | 128 | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 8 | 0.125 MBps | 7.372 MHz | 4 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 8 | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||
![]() |
XR88C681CJ-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 128 | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 8 | 0.125 MBps | 7.372 MHz | 4 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 8 | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | EXAR | LCC | 44 | |||||
![]() |
XR-88C681CJ
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 4 | 0.125 MBps | 7.372 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | PLASTIC, LCC-44 | compliant | LCC | 44 | ||||||||
![]() |
XR88C681CJ
Exar Corporation
|
Check for Price | No | Obsolete | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 4 | 0.125 MBps | 7.372 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | |||||||||||
![]() |
XR88C681CJTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 4 | 0.125 MBps | 7.372 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, | compliant | 8542.31.00.01 | EXAR | LCC | 44 |