Filter Your Search
1 - 2 of 2 results
|
XRA1405IL24TR-F
MaxLinear Inc
|
Check for Price | Yes | Active | PARALLEL IO PORT, GENERAL PURPOSE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | MAXLINEAR INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||||||||||||||||||||||
![]() |
XRA1405IL24TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 3.6 V | 1.65 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | EXAR CORP | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | EXAR | QFN | 16 |