Filter Your Search
1 - 2 of 2 results
|
XRP7675IDBTR-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 18 V | 4.5 V | 925 mV | 16 V | 12 V | YES | BUCK | 400 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||
|
XRP7675IDBTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 3.3 V | 18 V | 4.5 V | 925 mV | 16 V | 3 A | 12 V | YES | BUCK | 400 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | , | compliant | EAR99 | 8542.39.00.01 | EXAR |