Filter Your Search
1 - 2 of 2 results
|
XRT7300IV-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | BICMOS | E-3 | PCM TRANSCEIVER | STS-1/OC-1 | 1 | 220 µA | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | EXAR CORP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | compliant | 8542.39.00.01 | ||||
|
XRT7300IV
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | BICMOS | E-3 | PCM TRANSCEIVER | STS-1/OC-1 | 1 | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | EXAR CORP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | compliant | 8542.39.00.01 | QFP | 44 |