Filter Your Search
1 - 2 of 2 results
|
XS1000-24NS000
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 230 V | 24 V | 264 V | 85 V | 14 V | 28 V | 42 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.08484 Vrms | HYBRID | 1.008 kW | 805 ms | R-XXMA-X | EN, IEC, TUV, UL | NOT SPECIFIED | IEC60601-1; IEC60601-1-2; IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 128 mm | 238 mm | 40.6 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | |||||
|
XS1000-24N-S000
Advanced Energy Industries Inc
|
Check for Price | Active | 230 V | 24 V | 264 V | 85 V | 14 V | 28 V | 42 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.08484 Vrms | HYBRID | 1.008 kW | 805 ms | R-XXMA-X | EN, IEC, TUV, UL | NOT SPECIFIED | IEC60601-1; IEC60601-1-2; IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 128 mm | 238 mm | 40.6 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | , | EAR99 | 2020-06-04 |