Filter Your Search
1 - 2 of 2 results
|
Y101132C8WCNQ
C&K
|
$20.5775 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | NO | SILVER | COPPER ALLOY | WIRE | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y101132C8WCNQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | WIRE | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |