Filter Your Search
1 - 2 of 2 results
|
Y190732R807NQ
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | SPST | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | GLOSS | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | SILVER | COPPER | SOLDER | 23.14 mm | 17.78 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y190732R807NQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | SPST | LATCHED | KEYLOCK SWITCH | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | PANEL MOUNT-THREADED | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 23.14 mm | 17.78 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |