Filter Your Search
1 - 1 of 1 results
|
Y201132CF03NBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |