Filter Your Search
1 - 1 of 1 results
|
YA-2RB-A64
Honeywell Sensing and Control
|
$20.3217 | Yes | Yes | Obsolete | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |