Filter Your Search
1 - 1 of 1 results
|
YA9174-CED
Coilcraft Inc
|
Check for Price | Yes | Active | 24 W | 5 V | 8.5 µH | 100 kHz | 125 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO, FLYBACK | 60 V | 18 V | 2 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 12.7 mm | 17.7 mm | 13.7 mm | COILCRAFT INC | CHIP | unknown | EAR99 |