Filter Your Search
1 - 10 of 990 results
|
YB225CWCSW01-6F-JS
NKK Switches
|
$1.0000 | Obsolete | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | YB2 | PUSHBUTTON | Metallic Silver Cap/Clear Ring | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1000VAC V | 200 MΩ | -25 °C | 50 °C | PANEL MOUNT | 2.9972 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LED | EPOXY | NO | PHOSPHOR BRONZE | QUICK CONNECT | 26.289 mm | 24.9936 mm | 0.288 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
YB225CWCSG01-5C-CB
NKK Switches
|
$1.0000 | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
YB225CWCSW01-5C-JS
NKK Switches
|
$1.0000 | Obsolete | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | YB2 | PUSHBUTTON | Metallic Silver Cap/Clear Ring | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1000VAC V | 200 MΩ | -25 °C | 50 °C | PANEL MOUNT | 2.9972 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LED | EPOXY | NO | PHOSPHOR BRONZE | QUICK CONNECT | 26.289 mm | 24.9936 mm | 0.288 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
YB225CWSKW01
NKK Switches
|
$23.4572 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 50 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BEZEL | 3A@125VAC | 3A@30VDC | 3 A | ON-(ON) | 125 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 70 °C | PANEL MOUNT-THREADED | BLACK | GLASS FILLED POLYAMIDE | 3 mm | BLACK | 0.63 inch | M16P1 | COPPER/SILVER ALLOY | GOLD | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP65 | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.07 inch | 24.5 mm | 19 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | |||||||
|
YB225CWCKW01
NKK Switches
|
$23.4572 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 50 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | ROUND BEZEL | 3A@125VAC | 3A@30VDC | 3 A | ON-(ON) | 125 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 70 °C | PANEL MOUNT-THREADED | BLACK | GLASS FILLED POLYAMIDE | 3 mm | BLACK | 0.63 inch | M16P1 | COPPER/SILVER ALLOY | GOLD | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP65 | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.07 inch | 24.5 mm | 19 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | NKK Switches | ||||||
|
YB225CWSKW01-N-JB
NKK Switches
|
$25.0022 | Yes | Yes | Not Recommended | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 200 MΩ | e3 | -25 °C | 70 °C | PANEL MOUNT | BLACK | 2.9972 mm | M16P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||
|
YB225CWCKW01-N-CB
NKK Switches
|
$25.0022 | Yes | Yes | Not Recommended | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 200 MΩ | e3 | -25 °C | 70 °C | PANEL MOUNT | BLACK | 2.9972 mm | M16P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | DIALLYL PHTHALATE | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||
|
YB225CWCKG01
NKK Switches
|
$25.3333 | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 100 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | ROUND BEZEL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 70 °C | PANEL MOUNT-THREADED | BLACK | GLASS FILLED POLYAMIDE | 3 mm | BLACK | 0.63 inch | M16P1 | COPPER/SILVER ALLOY | GOLD | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP65 | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.07 inch | 24.5 mm | 19 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | |||||||
|
YB225CWSKG01
NKK Switches
|
$25.3333 | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 100 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BEZEL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 70 °C | PANEL MOUNT-THREADED | BLACK | GLASS FILLED POLYAMIDE | 3 mm | BLACK | 0.63 inch | M16P1 | COPPER/SILVER ALLOY | GOLD | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP65 | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.07 inch | 24.5 mm | 19 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | |||||||
|
YB225CWCKW01-N-FB
NKK Switches
|
$25.8332 | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 70 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 |