Filter Your Search
1 - 10 of 89 results
|
YB226CWSKW01
NKK Switches
|
$20.6025 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 50 mΩ | DPDT | ALTERNATE | GOLD | PUSHBUTTON SWITCH | SQUARE BEZEL | 3A@125VAC | 3A@30VDC | 3 A | ON-ON | 125 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 70 °C | PANEL MOUNT-THREADED | BLACK | GLASS FILLED POLYAMIDE | 3 mm | 0.63 inch | M16P1 | COPPER/SILVER ALLOY | GOLD | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP65 | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.07 inch | 24.5 mm | 19 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | NKK Switches | |||||
|
YB226CWSKW01-N-JB
NKK Switches
|
$27.5805 | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 70 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||||
|
YB226CWSKW01-5F24-FB
NKK Switches
|
$30.6854 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | ||||||||||
|
YB226CWSKW01-5F05-FB
NKK Switches
|
$37.4825 | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||
|
YB226CWSKW01-5F-QB
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||
|
YB226CWSKW01-5C12-FB
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||
|
YB226CWSKW01-5F24-JB
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||
|
YB226CWSKW01-5D-CB
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||
|
YB226CWSKW01-5D-JB
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||
|
YB226CWSKW01-5D24-QB
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 |