Filter Your Search
1 - 10 of 5,684 results
![]() |
YB25NKW03-CB
NKK Switches
|
$8.1538 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25NKW03-FB
NKK Switches
|
$8.1538 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25WCKW01-12-CB
NKK Switches
|
$11.4674 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25CKG01-1F24-JF
NKK Switches
|
$11.7855 | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | BRASS | GOLD | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | |||
![]() |
YB25CKG01-5D-JD
NKK Switches
|
$11.8530 | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | BRASS | GOLD | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | |||
![]() |
YB25CKG01-5C-JC
NKK Switches
|
$11.8530 | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | BRASS | GOLD | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | |||
![]() |
YB25MKW01-CB
NKK Switches
|
$11.8600 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25MKW01-FB
NKK Switches
|
$11.8600 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25WSKW01-FB
NKK Switches
|
$12.7487 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25SKG01-FB
NKK Switches
|
$12.8600 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |