Filter Your Search
1 - 10 of 167 results
![]() |
YB25CKW01
NKK Switches
|
$10.5422 | Yes | Yes | Obsolete | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | -25 °C | 70 °C | 1.4986 mm | 0.629 inch | M16P1 | SILVER ALLOY | SILVER | GLASS FILLED POLYAMIDE | DIALLYL PHTHALATE | 8 | EPOXY | PHOSPHOR BRONZE | 0.347 inch | 7.5946 mm | 0.37 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||
![]() |
YB25CKW01-12-FB
NKK Switches
|
$12.9800 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25CKW01-05-BB
NKK Switches
|
$12.9800 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
YB25CKW01-EB
NKK Switches
|
$15.6325 | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25CKW01-5F-JF
NKK Switches
|
$15.9941 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | ||||
![]() |
YB25CKW01-BB
NKK Switches
|
$16.8664 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25CKW01-CB
NKK Switches
|
$16.8664 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
YB25CKW01-2CF24-JB
NKK Switches
|
$18.3591 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN/RED LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | NKK Switches | |||
![]() |
YB25CKW01-1F12-JE
NKK Switches
|
$20.7820 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | ||||
![]() |
YB25CKW01-1F05-JF
NKK Switches
|
$20.7820 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 |