Filter Your Search
1 - 10 of 45 results
|
YFW24S12-1600
Wall Industries Inc
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.67 A | 1 | NO | YES | SEATED HGT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XDMA-P7 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | WALL INDUSTRIES INC | PACKAGE-8/7 | compliant | EAR99 | |||
|
YFW24D12-830
Wall Industries Inc
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 830 mA | 2 | NO | YES | ALSO AVAILABBLE OUTPUT VOLTAGE: -12V; SEATED HGT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XDMA-P7 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | WALL INDUSTRIES INC | PACKAGE-8/7 | compliant | EAR99 | |||
|
YFW24S12-1600I
Wall Industries Inc
|
Check for Price | Obsolete | 12 V | 36 V | 9 V | 1.67 A | HYBRID | OTHER | Not Qualified | 70 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | , MODULE,7LEAD,1.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
YFW24S12-1250I
Wall Industries Inc
|
Check for Price | Obsolete | 12 V | 36 V | 9 V | 1.25 A | HYBRID | OTHER | Not Qualified | 70 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | , MODULE,7LEAD,1.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CMYFW24S15-1330
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CMYFW24S15-1330E
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CMYFW24S12-1600E
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
YFW24S33-4000
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
YFW24D15-660I
Wall Industries Inc
|
Check for Price | Obsolete | 15 V | 36 V | 9 V | 660 mA | HYBRID | OTHER | Not Qualified | 70 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | , MODULE,7LEAD,1.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
YFW24S12-1250
Wall Industries Inc
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 1.25 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | compliant | EAR99 |