Filter Your Search
1 - 10 of 27 results
|
YFW48D12-620
Wall Industries Inc
|
Check for Price | Obsolete | WALL INDUSTRIES INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
YFW48S15-1330I
Wall Industries Inc
|
Check for Price | Obsolete | WALL INDUSTRIES INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
YFW48S12-1250I
Wall Industries Inc
|
Check for Price | Obsolete | 12 V | 1.25 A | HYBRID | 75 V | 18 V | OTHER | Not Qualified | 70 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | , MODULE,7LEAD,1.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
YFW48D12-625
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
YFW48D12-830I
Wall Industries Inc
|
Check for Price | Obsolete | 12 V | 830 mA | HYBRID | 75 V | 18 V | OTHER | Not Qualified | 70 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | , MODULE,7LEAD,1.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
YFW48D5-1500
Wall Industries Inc
|
Check for Price | Active | 5 V | 48 V | 1.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 V | 18 V | 1 | 2 | 5.5 V | 4.5 V | OTHER | 15 W | Not Qualified | 70 °C | -25 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | compliant | EAR99 | ||||||||||||||||||
|
YFW48D5-1500I
Wall Industries Inc
|
Check for Price | Obsolete | 5 V | 1.5 A | HYBRID | 75 V | 18 V | OTHER | Not Qualified | 70 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | , MODULE,7LEAD,1.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
YFW48S3.3-4000I
Wall Industries Inc
|
Check for Price | Obsolete | 3.3 V | 4 A | HYBRID | 75 V | 18 V | OTHER | Not Qualified | 70 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | WALL INDUSTRIES INC | , MODULE,7LEAD,1.8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
YFW48S33-4000
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
YFW48S5-4000
Wall Industries Inc
|
Check for Price | Yes | Active | NO | 5 V | 48 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HGT-CALCULATED | 75 V | 18 V | 1 | 1 | 5.5 V | 4.5 V | OTHER | 20 W | YES | R-XDMA-P7 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 40.6 mm | WALL INDUSTRIES INC | PACKAGE-8/7 | compliant | EAR99 |