Filter Your Search
1 - 4 of 4 results
|
YM3437C-FZ
Yamaha LSI
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2.3 mm | YAMAHA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
YM3437C-D
Yamaha LSI
|
Check for Price | No | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 5 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 5.1 mm | YAMAHA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
YM3437C-DZ
Yamaha LSI
|
Check for Price | Yes | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | YAMAHA CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||
|
YM3437C-F
Yamaha LSI
|
Check for Price | No | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5 mA | 5.25 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2.3 mm | YAMAHA CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |