Filter Your Search
1 - 10 of 68 results
|
YNV05T10018-D
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 1.8 V | 5.5 V | 3 V | 1.62 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
YNV05T10-0
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95.5 % | 1 | HYBRID | 36.3 W | R-XSMA-P10 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | 7.11 mm | 50.8 mm | BEL FUSE INC | , | unknown | EAR99 | ||||||
|
YNV05T10010-DG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 V | 5.5 V | 3 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
YNV05T10009-D
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 900 mV | 5.5 V | 3 V | 855 mV | 990 mV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
YNV05T10010-0
Bel Fuse
|
Check for Price | No | Not Recommended | 5 V | 1 V | 5.5 V | 3 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 11 W | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
YNV05T10-0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95.5 % | 1 | HYBRID | 36.3 W | R-XSMA-P10 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | 7.11 mm | 50.8 mm | POWER-ONE INC | , | compliant | EAR99 | SFM | 10 | |||
|
YNV05T10015-0G
Bel Fuse
|
Check for Price | Yes | Not Recommended | 5 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 16.5 W | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
YNV05T10025-0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 3 V | 2.25 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
YNV05T10015-D
Bel Fuse
|
Check for Price | No | Not Recommended | 5 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 16.5 W | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
YNV05T10020-DG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | POWER-ONE INC | , | compliant | EAR99 |