Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Switches
»
Snap Acting/Limit Switches
Parametric results for: yzln-2-rh under Snap Acting/Limit Switches
Filter Your Search
1 - 1 of 1 results
All Filters
Actuator Travel
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Current(DC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Manufacturer
Switch Action
Switch Function
|
13.89 mm
1
TOP ROLLER ARM
1
.5A@480VAC
1
.5A@250VDC
1
500 mA
1
Contact Current(DC)-Max
(1)
500 mA
1
480 V
1
Contact Voltage(DC)-Max
(1)
250 V
1
Manufacturer
(1)
Honeywell Sensing and Control
1
Switch Action
(1)
MOMENTARY
1
Switch Function
(1)
SPST
1
Manufacturer Part Number: yzln2rh
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
YZLN-2-RH
Honeywell Sensing and Control
Most Relevant
Technical
Operating Conditions
Physical
Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Switch Function
Switch Action
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Operating Force-Max
Pre-Travel-Max
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Travel
Surface Mount
Termination Type
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
$7.5631
No
Yes
Obsolete
500 mA
250 V
SPST
MOMENTARY
SNAP ACTING/LIMIT SWITCH
TOP ROLLER ARM
.5A@480VAC
.5A@250VDC
500 mA
480 V
13.3 N
1.98 mm
-32 °C
71 °C
PANEL MOUNT
13.89 mm
NO
WIRE
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00
Compare
YZLN-2-RH
Honeywell Sensing and Control
$7.5631
No
Yes
Obsolete
500 mA
250 V
SPST
MOMENTARY
SNAP ACTING/LIMIT SWITCH
TOP ROLLER ARM
.5A@480VAC
.5A@250VDC
500 mA
480 V
13.3 N
1.98 mm
-32 °C
71 °C
PANEL MOUNT
13.89 mm
NO
WIRE
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00