Filter Your Search
1 - 6 of 6 results
|
Z-15HW5255-B
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
Z-15HW52A55-B
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
Z-15HW52
OMRON Corporation
|
Check for Price | End Of Life | 15 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW FORCE WIRE HINGE LEVER | 15A@250VAC | 15A@14VDC | 15 A | 250 V | -25 °C | 80 °C | PANEL MOUNT | IP00 | NO | SOLDER | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | ||||||
|
Z-15HW52-B
OMRON Corporation
|
Check for Price | End Of Life | 15 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW FORCE WIRE HINGE LEVER | 15A@250VAC | 15A@14VDC | 15 A | 250 V | 0.05 N | 8.3 mm | -25 °C | 80 °C | PANEL MOUNT | 13.9 mm | IP00 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
Z-15HW52A55
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
Z-15HW5255
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |