Filter Your Search
1 - 3 of 3 results
|
Z08036-06LMB
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 20 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.25 V | 4.75 V | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ZILOG INC | QCCN, LCC44,.65SQ | unknown | EAR99 | 8542.39.00.01 | ||
|
Z0803606LMB0782
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 20 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ZILOG INC | QCCN, LCC44,.65SQ | unknown | EAR99 | 8542.39.00.01 | ||
|
Z08036-06LME
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 20 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.25 V | 4.75 V | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ZILOG INC | QCCN, LCC44,.65SQ | unknown | EAR99 | 8542.39.00.01 |