Filter Your Search
1 - 2 of 2 results
|
Z1601720ASC1868
Zilog Inc
|
Check for Price | Transferred | IDE | 16 | 11 | 20 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | 4 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||
|
Z1601720ASC1868
IXYS Corporation
|
Check for Price | Yes | Transferred | IDE | 16 | 11 | 20 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | 4 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | IXYS CORP | QFP | VQFP-100 | 100 | compliant | 8542.31.00.01 |