Filter Your Search
1 - 2 of 2 results
|
Z16C0210VSC
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
Z16C0210VSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 |