Filter Your Search
1 - 2 of 2 results
|
Z16F2810VH20AG
Zilog Inc
|
$6.0798 | Obsolete | 16 | 20 MHz | 131072 | 4096 | 20 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 35 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e3 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | |||
|
Z16F2810VH20AG
IXYS Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 131072 | 4096 | 20 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 35 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e3 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | IXYS CORP | LCC | LCC-68 | 68 | compliant | 8542.31.00.01 |