Filter Your Search
1 - 10 of 141 results
|
Z8018006VSG
Zilog Inc
|
$5.9200 | Yes | Yes | Obsolete | 8 | 6 MHz | 0 | 8 | 19 | 6 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||
|
Z8018008VSG
Zilog Inc
|
$6.1700 | Yes | Yes | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | EAR99 | ||||
|
Z8018006VEG
Zilog Inc
|
$7.0500 | Yes | Yes | Obsolete | 8 | 6 MHz | 8 | 20 | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | FIXED POINT | NO | YES | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||||||||||
|
Z8018010VSG
Zilog Inc
|
$7.5700 | Yes | Yes | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | EAR99 | |||||
|
Z801808PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 50 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | IXYS CORP | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
Z80180-06FEC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 40 mA | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 100 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | IXYS CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
Z8018010FS
IXYS Corporation
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 19 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | IXYS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
Z801808PSC
Zilog Inc
|
Check for Price | No | Transferred | 8 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 50 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 240 | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | ZILOG INC | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
Z8018033FSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 19 | 33 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||
|
Z801808VSC
Zilog Inc
|
Check for Price | No | Transferred | 8 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 50 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ZILOG INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |