Filter Your Search
1 - 10 of 35 results
|
Z8400BC1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 6 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SGS-ATES COMPONENTI ELECTRONICI S P A | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8400B-DM
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C | |||||||||||||||||||
|
Z8400B-DE
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||||
|
Z8400B-CMB
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C | ||||||||||||||||||
|
Z8400B-CM
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C | |||||||||||||||||||
|
Z8400BD1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8400BF6
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
Z8400BD2
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
Z8400BD6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM REFRESH CONTROLLER | NO | FIXED POINT | NO | NO | 2 | 200 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.6 mm | 15.24 mm | STMICROELECTRONICS | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 | ||||
|
Z8400BD2
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM REFRESH CONTROLLER | NO | FIXED POINT | NO | NO | 2 | 200 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.6 mm | 15.24 mm | STMICROELECTRONICS | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C |