Filter Your Search
1 - 2 of 2 results
![]() |
Z84C0010VEG
Zilog Inc
|
$3.5379 | Yes | Yes | Transferred | 8 | 10 MHz | 0 | 8 | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM MEMORY REFRESH COUNTER | NO | FIXED POINT | NO | YES | 2 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | QFN | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
![]() |
Z84C0010VEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 0 | 8 | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM MEMORY REFRESH COUNTER | NO | FIXED POINT | NO | YES | 2 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | IXYS CORP | QFN | CC-44 | 44 | compliant | 8542.31.00.01 |