Filter Your Search
1 - 10 of 186 results
![]() |
Z84C4410VEG
Zilog Inc
|
$6.8424 | Yes | Yes | Transferred | 8 | 10 MHz | 0 | Z80 | 8 | 1 | 0.25 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ | YES | 2 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||
![]() |
Z84C4406VEG
Zilog Inc
|
$7.5036 | Yes | Yes | Transferred | 8 | 6 MHz | 0 | Z80 | 8 | 1 | 6.17 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||
![]() |
Z84C4408VEG
Zilog Inc
|
$7.5036 | Yes | Yes | Transferred | e3 | 3 | 260 | 40 | MATTE TIN | ZILOG INC | LCC | , | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
![]() |
Z84C4108PEG
Zilog Inc
|
$7.5036 | Yes | Transferred | ZILOG INC | DIP | , | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
Z84C4010PEG
Zilog Inc
|
$7.5036 | Yes | Yes | Transferred | e3 | 260 | 40 | MATTE TIN | ZILOG INC | DIP | , | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
Z84C4206PEG
Zilog Inc
|
$7.5036 | Yes | Yes | Transferred | e3 | 260 | 40 | MATTE TIN | ZILOG INC | DIP | , | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
Z84C4006PEG
Zilog Inc
|
$7.5036 | Yes | Yes | Transferred | e3 | Matte Tin (Sn) | ZILOG INC | DIP | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
Z84C4110PEG
Zilog Inc
|
$7.5036 | Yes | Transferred | ZILOG INC | DIP | , | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
Z84C4106PEG
Zilog Inc
|
$7.5036 | Yes | Yes | Transferred | e3 | 260 | 40 | MATTE TIN | ZILOG INC | DIP | , | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
Z84C4210PEG
Zilog Inc
|
$7.5036 | Yes | Transferred | ZILOG INC | DIP | , | 40 | unknown | 8542.31.00.01 |