Filter Your Search
1 - 3 of 3 results
|
Z84C4408VEG
Zilog Inc
|
$7.5036 | Yes | Yes | Transferred | e3 | 3 | 260 | 40 | MATTE TIN | ZILOG INC | LCC | , | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
Z84C4408VSC
IXYS Corporation
|
Check for Price | No | Transferred | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
Z84C4408VEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 0 | 8 | 1 | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | Z80 | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ | YES | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | IXYS CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |